TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 501-656
- Distrelec Article No.:
- 304-47-135
- Mfr. Part No.:
- 130532
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£221.34
(exc. VAT)
£265.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £221.34 | £0.443 |
*price indicative
- RS Stock No.:
- 501-656
- Distrelec Article No.:
- 304-47-135
- Mfr. Part No.:
- 130532
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Overall Length | 20.65mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Overall Length 20.65mm | ||
Series PIDG | ||
- COO (Country of Origin):
- HU
The TE Connectivity spade tongue terminal is expertly designed to accommodate wire sizes ranging from 16 to 14 AWG, ensuring a secure and reliable connection in various applications. Featuring a closed barrel design and a straight terminal orientation, this component boasts tin plating for enhanced conductivity and corrosion resistance. The terminal facilitates efficient wire insulation support while maintaining a partially insulated structure, making it ideal for use in demanding environments. With compatibility for #8 and M4 stud sizes and a stud diameter of 4.3 mm, it easily integrates into existing systems. This terminal not only meets electrical safety standards but also prioritises user convenience, offering an effective solution for both professionals and DIY enthusiasts alike.
Supports a wide range of wire sizes for versatile applications
Engineered with a closed barrel design to ensure secure wire connections
Tin plating enhances electrical conductivity while preventing corrosion
Partially insulated for added safety during use
Compatible with various stud sizes to suit different installation needs
Designed for ease of integration into existing systems
Perfectly fits within industry standards for reliable performance
Related links
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector, M5 Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PLASTI-GRIP Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
