TE Connectivity PIDG Blue Insulated Spade Connector, Spade Tongue Terminal, M5mm Tab Size
- RS Stock No.:
- 479-288
- Mfr. Part No.:
- 160170
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£260.32
(exc. VAT)
£312.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £260.32 | £0.325 |
*price indicative
- RS Stock No.:
- 479-288
- Mfr. Part No.:
- 160170
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Spade Tongue Terminal | |
| Series | PIDG | |
| Tab Size | M5mm | |
| Tab Thickness | 0.79mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Spade Tongue Terminal | ||
Series PIDG | ||
Tab Size M5mm | ||
Tab Thickness 0.79mm | ||
Insulation Insulated | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal is expertly designed for superior connectivity within electrical systems. Built for wire sizes from 16 to 14 AWG, it features an M5 stud size and a 5.2 mm stud diameter, ensuring optimal performance in a variety of applications. The terminal incorporates a closed barrel design for enhanced reliability and is partially insulated, providing extra safety. With its robust tin plating, this terminal not only ensures excellent conductivity but also resists corrosion, making it ideal for demanding environments. Whether used in industrial machinery or automotive applications, this product guarantees uncompromising quality and durability, making it the perfect choice for professionals seeking a dependable connection solution.
Partially insulated to enhance user safety
Closed barrel design for reliable electrical connections
Tin plating for excellent conductivity and corrosion resistance
Suitable for a wide range of wire sizes
M5 stud size optimises compatibility with various applications
Single hole configuration allows for straightforward installation
Lightweight design enables easy handling and application
Complies with industry standards for quality assurance
Ideal for use in both industrial and automotive settings
Closed barrel design for reliable electrical connections
Tin plating for excellent conductivity and corrosion resistance
Suitable for a wide range of wire sizes
M5 stud size optimises compatibility with various applications
Single hole configuration allows for straightforward installation
Lightweight design enables easy handling and application
Complies with industry standards for quality assurance
Ideal for use in both industrial and automotive settings
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 1.25mm² to 2mm²
- TE Connectivity PIDG Blue Insulated Spade Connector, Spring Spade Terminal
- TE Connectivity PIDG Insulated Spade Connector, Spade Tongue Terminal
- TE Connectivity RAYCHEM Blue Insulated Spade Connector, Spade Tongue Terminal
- TE Connectivity PIDG Insulated Spade Connector, Rectangular Tongue Terminal
- TE Connectivity 1377173 Blue Insulated Receptacle Spade Connector 6mm Tab Size
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to 2mm²
- TE Connectivity 165017 Yellow Insulated Receptacle Spade Connector SPADE TONGUE 5mm Tab Size
