TE Connectivity 1377173 Blue Insulated Receptacle Spade Connector, Closed Ring Tongue Terminal, 6mm Tab Size
- RS Stock No.:
- 475-927
- Mfr. Part No.:
- 1377173-6
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 475-927
- Mfr. Part No.:
- 1377173-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Spade Connector Type | Ring Terminal | |
| Type | Closed Ring Tongue Terminal | |
| Gender | Receptacle | |
| Series | 1377173 | |
| Tab Size | 6mm | |
| Tab Thickness | 0.79mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Spade Connector Type Ring Terminal | ||
Type Closed Ring Tongue Terminal | ||
Gender Receptacle | ||
Series 1377173 | ||
Tab Size 6mm | ||
Tab Thickness 0.79mm | ||
Insulation Insulated | ||
Colour Blue | ||
- COO (Country of Origin):
- US
The TE Connectivity High-performance terminal is designed for 16 to 14 AWG wiring applications, providing reliable connections that are essential for robust electrical systems. It features a ring tongue design that ensures secure attachments to stud sizes of M6, enhancing the termination process with a streamlined installation. Built with durability and functionality in mind, this terminal integrates a partially insulated structure, allowing for efficient heat dissipation and ensuring that the wire insulation remains protected under operating conditions. The product boasts compliance with stringent EU and China standards, ensuring safe usage across various applications while being compatible with both copper and tin-plated wire bases. With a remarkable operating temperature range and excellent electrical characteristics, this terminal exemplifies quality and dependability in electrical connectivity solutions.
Premium ring tongue design facilitates superior connectivity
Partially insulated construction enhances safety during operation
Compatible with a wide range of wire sizes for versatile usage
Designed for optimal heat dissipation in electrical applications
Meets rigorous industry standards for compliance and safety
Lightweight design allows for ease of handling and installation
Robust tin plating ensures long-lasting corrosion resistance
Perfect for various heavy-duty applications without compromise
Streamlined structure supports straightforward integration into existing systems
Efficient operating temperature range suits diverse environments
Partially insulated construction enhances safety during operation
Compatible with a wide range of wire sizes for versatile usage
Designed for optimal heat dissipation in electrical applications
Meets rigorous industry standards for compliance and safety
Lightweight design allows for ease of handling and installation
Robust tin plating ensures long-lasting corrosion resistance
Perfect for various heavy-duty applications without compromise
Streamlined structure supports straightforward integration into existing systems
Efficient operating temperature range suits diverse environments
Related links
- TE Connectivity 1377173 Yellow Insulated Receptacle Spade Connector, Closed Ring Tongue Terminal
- TE Connectivity 1-1377173 Red Insulated Receptacle Spade Connector 3.5mm Tab Size
- TE Connectivity 3245 Yellow Insulated Receptacle Spade Connector 6mm Tab Size
- TE Connectivity 2-1377 Blue Insulated Receptacle Spade Connector, Spade Flange Tongue Terminal
- TE Connectivity 3-1377 Silver Uninsulated Receptacle Spade Connector, Closed Ring Tongue Terminal
- TE Connectivity 165017 Yellow Insulated Receptacle Spade Connector SPADE TONGUE 5mm Tab Size
- TE Connectivity 8-3412 Silver Uninsulated Receptacle Spade Connector SPADE TONGUE 8mm Tab Size
- Vogt Red Insulated Receptacle Spade Connector 4.8 x 0.8mm Tab Size
