TE Connectivity 3245 Yellow Insulated Female Spade Connector, Crimp, 6 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 509-004
- Distrelec Article No.:
- 304-47-295
- Mfr. Part No.:
- 324587
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-004
- Distrelec Article No.:
- 304-47-295
- Mfr. Part No.:
- 324587
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 790μm | |
| Tab Size | 6 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Overall Length | 26.82mm | |
| Series | 3245 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 790μm | ||
Tab Size 6 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Overall Length 26.82mm | ||
Series 3245 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ring Terminal is expertly engineered to provide a reliable connection in demanding electrical applications. Designed for 12 - 10 AWG wire sizes, it accommodates a wide range of wire gauges, ensuring versatility and ease of use. Its spade flange tongue configuration promotes secure engagement and allows for simple installation, maximising efficiency during assembly. Additionally, this terminal features a robust closed barrel type, enhancing electrical conductivity while delivering exceptional durability under various environmental conditions. The tin plating material not only ensures optimal performance but also provides excellent corrosion resistance, ensuring longevity in applications where reliability is paramount. Perfectly suited for use with copper wire, this terminal meets stringent industry standards, making it the ideal choice for both professional and DIY projects.
Constructed to support a secure and stable electrical connection
Designed to handle high-voltage applications with a maximum voltage of 300 V
Integrates a flanged terminal orientation for straightforward wire attachment
Manufactured with retention support for enhanced wire insulation stability
Resistant to high operating temperatures, ensuring reliability in extreme conditions
Packaged conveniently in quantities of 50 for efficient project handling
Features low halogen content, aligning with environmental safety standards
Compatible with a variety of tools and accessories, enhancing its usability
Related links
- RS PRO Yellow Insulated Female Spade Connector 4.9 mm Tab Size 12 AWG to 10 AWG
- RS PRO Yellow Insulated Female Spade Connector 0.8 x 6.35 mm Tab Size 12 AWG to 10 AWG
- RS PRO Yellow Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS PRO Yellow Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 26 AWG to 22 AWG
- RS PRO Yellow Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size 26 AWG to 22 AWG
- RS PRO Yellow Insulated Female Spade Connector 0.8 x 6.35 mm Tab Size 10 AWG to 12 AWG
- Molex 19007 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- RS PRO Yellow Insulated Female Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
