TE Connectivity 3-1377 Silver Uninsulated Female Spade Connector 2 AWG to 2 AWG

Subtotal (1 pack of 30 units)*

£197.22

(exc. VAT)

£236.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.22£6.574

*price indicative

RS Stock No.:
475-807
Distrelec Article No.:
304-61-385
Mfr. Part No.:
3-1377172-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Gender

Female

Tab Thickness

790μm

Insulation

Uninsulated

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

Overall Length

49.68mm

Series

3-1377

COO (Country of Origin):
NL
The TE Connectivity Ring terminal is expertly designed to provide reliable connectivity in various electrical applications. Featuring a robust ring tongue design tailored for 2 AWG wire size, this terminal accommodates a range of wire sizes from 34 to 35 mm², ensuring versatility for different uses. Ideal for heavy-duty applications, it is characterised by its tin-plated barrel and straight terminal orientation, promising excellent conductivity and durability. With a maximum operating temperature of 170 °C, this product excels in demanding environments, maintaining performance even under significant thermal stress. The product also adheres to stringent compliance standards, ensuring it meets industry regulations while offering a low halogen content for enhanced safety. This terminal represents an optimal choice for professionals seeking quality and dependability in electrical connections.

Ensures effective electrical conductivity with a tin plating

Designed specifically for efficient heavy-duty applications

Compatible with both copper wire base and tin-plated wire materials

Maintains structural integrity at high temperatures up to 170 °C

Facilitates easy installation with a straight terminal orientation

Compliant with EU RoHS and ELV directives for environmental safety

Lightweight design aids in reducing overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy