TE Connectivity 2-1377 Silver Uninsulated Receptacle Spade Connector, Ring Terminal
- RS Stock No.:
- 467-518
- Mfr. Part No.:
- 2-1377172-3
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£187.32
(exc. VAT)
£224.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £187.32 | £3.122 |
*price indicative
- RS Stock No.:
- 467-518
- Mfr. Part No.:
- 2-1377172-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Ring Terminal | |
| Spade Connector Type | Ring Terminal | |
| Gender | Receptacle | |
| Series | 2-1377 | |
| Tab Thickness | 0.79mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Ring Terminal | ||
Spade Connector Type Ring Terminal | ||
Gender Receptacle | ||
Series 2-1377 | ||
Tab Thickness 0.79mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed ring tongue terminal is engineered for maximum efficiency and reliability in electrical connections. Designed to accommodate 6 AWG wire sizes, it provides a sturdy and dependable interface for M10 stud sizes. This product features a closed barrel design, ensuring optimal conductivity and secure attachment, making it ideal for various demanding applications. Offered in a sleek tin plating, it enhances corrosion resistance and longevity, tailored for environments where durability is vital. With its uninsulated structure, this terminal provides versatility while maintaining simplicity in installation and usage, particularly suited for professionals who require secure yet accessible terminal connections.
Closed barrel design ensures secure contact and optimal conductivity
Tin plating provides enhanced corrosion resistance for longevity
Designed for easy installation with M10 stud compatibility
Uninsulated structure allows for versatility in application
Lightweight at 5.497 g for ease of handling and installation
Complies with EU RoHS and ELV directives for environmental safety
Seamlessly integrates with copper wire base materials for efficient connections
Available in convenient packaging quantities to suit varied project needs
Tin plating provides enhanced corrosion resistance for longevity
Designed for easy installation with M10 stud compatibility
Uninsulated structure allows for versatility in application
Lightweight at 5.497 g for ease of handling and installation
Complies with EU RoHS and ELV directives for environmental safety
Seamlessly integrates with copper wire base materials for efficient connections
Available in convenient packaging quantities to suit varied project needs
Related links
- TE Connectivity 3-1377 Silver Uninsulated Receptacle Spade Connector, Closed Ring Tongue Terminal
- RND Uninsulated Spade Connector, Ring Terminal
- TE Connectivity 2-1377 Blue Insulated Receptacle Spade Connector, Spade Flange Tongue Terminal
- TE Connectivity FASTON 250 Silver Uninsulated Receptacle Spade Connector 6.35 x 0.51mm
- TE Connectivity 8-3412 Silver Uninsulated Receptacle Spade Connector SPADE TONGUE 8mm Tab Size
- nVent RAYCHEM B-106 Series Yellow Yes Female Spade Connector, Ring Terminal
- TE Connectivity 2-1377 Black Insulated Receptacle Spade Connector, Quick Disconnect Receptacle
- TE Connectivity 2-1377 Red Insulated Receptacle Spade Connector, Quick Disconnect Receptacle
