TE Connectivity 2-1377 Red Insulated Female Spade Connector, Compression 22 AWG to 16 AWG
- RS Stock No.:
- 467-461
- Distrelec Article No.:
- 304-61-221
- Mfr. Part No.:
- 2-1377174-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-461
- Distrelec Article No.:
- 304-61-221
- Mfr. Part No.:
- 2-1377174-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Compression | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Orientation | Straight | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Insulation Material | Nylon | |
| Overall Length | 24mm | |
| Series | 2-1377 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Compression | ||
Product Type Spade Connector | ||
Gender Female | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Orientation Straight | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Insulation Material Nylon | ||
Overall Length 24mm | ||
Series 2-1377 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Quick disconnect receptacle is engineered for efficient connectivity in various applications. This product accommodates wire sizes from 22 to 16 AWG and is crafted from high-quality phosphor bronze with a reliable tin plating. Its straight terminal orientation and closed barrel type design ensure secure connections. With a maximum voltage rating of 300 V and a fully insulated option, this component guarantees safety and performance in demanding environments. Designed for easy installation using a compression crimp type, it also features dimple mating retention for enhanced stability. Coupled with an operational temperature range of up to 105°C, this receptacle is perfect for both commercial and industrial use, ensuring longevity and reliability.
Meets a variety of connectivity needs across different sectors
Made from durable phosphor bronze ensuring excellent conductivity
Features a straight orientation for ease of installation
Fully insulated design enhances safety during operation
The tin plating provides resistance to corrosion and wear
Operates effectively under a wide temperature range
Compact closed barrel design saves space in tight applications
Dimple mating retention ensures a secure connection over time
Related links
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Crimp 22 AWG to 16 AWG
- TE Connectivity 2-1377 Black Insulated Female Spade Connector, Crimp 17 AWG to 13 AWG
- TE Connectivity Tin Crimp Pin Connector 3.17 mm Pin Diameter, Blue
- TE Connectivity 9-1377 Blue Insulated Female Spade Connector
- TE Connectivity 2-1377 Blue Insulated Female Spade Connector
- TE Connectivity 2-1377 Silver Uninsulated Female Spade Connector 6 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
