TE Connectivity 9-1377 Blue Insulated Female Spade Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-167
Distrelec Article No.:
304-61-792
Mfr. Part No.:
9-1377174-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Gender

Female

Tab Width

5mm

Tab Thickness

800μm

Insulation

Insulated

Colour

Blue

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

Compliant, EU ELV Directive 2000/53/EC

Insulation Material

Nylon

Series

9-1377

COO (Country of Origin):
NL
The TE Connectivity High-quality quick disconnect terminal is engineered to provide secure and reliable connections in various applications. Designed with precision, it features a straight terminal orientation ideal for efficient installation and functionality. Crafted from robust materials like phosphor bronze and nylon, this product combines durability with excellent performance in electrical conductivity. The terminal's unique design accommodates a range of wire sizes, ensuring versatility in use. Recognised for its compliance with strict industry standards, this connector embodies a commitment to safety and reliability, making it a preferred choice for professionals across various sectors.

Designed for enhanced electrical performance

Features a reliable straight terminal orientation

Utilises durable nylon for superior insulation

Constructed with phosphor bronze for excellent conductivity

Accommodates a diverse range of wire sizes for versatility

Compliant with EU RoHS and ELV directives for safety

Packaged in boxes of 100 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy