TE Connectivity SMP Yellow Insulated Spade Connector, Crimp

Subtotal (1 box of 80 units)*

£183.68

(exc. VAT)

£220.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£183.68£2.296

*price indicative

RS Stock No.:
471-751
Distrelec Article No.:
304-60-887
Mfr. Part No.:
1-1377174-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Insulation

Insulated

Colour

Yellow

Contact Material

Copper

Standards/Approvals

Current ECHA Candidate List: JAN 2025 (247) Candidate List Declared Against: JAN 2024 (240), 2016, BFR/CFR/PVC Free, China RoHS 2 Directive MIIT Order No 32, Cl, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, F, Halogen Content Low Halogen - Br, I < 900 ppm

Insulation Material

Nylon

Series

SMP

COO (Country of Origin):
NL
The TE Connectivity butt splice model is engineered to facilitate secure and reliable connections in a multitude of electrical applications. Designed with durability in mind, it undergoes rigorous testing to meet high industry standards. The innovative design incorporates a pre-insulated nylon construction that ensures optimal insulation and long-lasting performance. With an operating voltage of up to 600 V, it is suitable for various wire sizes, delivering impressive performance in demanding environments. This product is particularly ideal for use with discrete wire types, enhancing versatility across different electrical projects. Coupled with its low halogen content and compliance with environmental standards, this splice is a responsible choice for eco-conscious consumers.

Pre-insulated design ensures superior safety and reliability

Perfect for a range of discrete wire sizes and types

Low halogen content caters to environmentally conscious applications

Lightweight construction facilitates easy handling and installation

Versatile compatibility with copper wire materials enhances usability

Government-qualified design guarantees compliance with stringent regulations

Closed barrel type facilitates optimal electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy