TE Connectivity 1377173 Yellow Insulated Female Spade Connector, Crimp 12 AWG to 10 AWG
- RS Stock No.:
- 469-240
- Distrelec Article No.:
- 304-61-003
- Mfr. Part No.:
- 1377173-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-240
- Distrelec Article No.:
- 304-61-003
- Mfr. Part No.:
- 1377173-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 31μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 27.89mm | |
| Series | 1377173 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 31μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 27.89mm | ||
Series 1377173 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Ring terminals and spade terminals, featuring a ring tongue design, are engineered for reliable electrical connections across various applications. Ideal for 12 – 10 AWG wire sizes and a wire range of 5180 – 13100 CMA, these terminals are designed with user convenience in mind. They ensure a secure fit for stud sizes #8 and M4, making them an excellent choice for heavy-duty and industrial applications. With a partially insulated construction, these terminals offer enhanced safety and reliability while maintaining robust performance even under demanding conditions. The product boasts an impressive operating temperature range, allowing it to function optimally in diverse environments. Whether you're working on automotive wiring or electrical installations, these terminals deliver quality and durability to meet the high standards of modern connectivity.
Features a secure ring tongue design for improved electrical connectivity
Built for compatibility with a variety of wire sizes, enhancing versatility
Partially insulated construction ensures safety during operation
Robust operating temperature range accommodates various applications
Constructed with quality materials for long-lasting performance
Ideal for both industrial and automotive applications, catering to diverse needs
Related links
- TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity 3245 Yellow Insulated Female Spade Connector 6 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Yellow Insulated Female Spade Connector 5.14 mm² Tab Size 11 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector 0.3 x 0.032 in Tab Size 12 AWG to 10
- TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22
- TE Connectivity 1-1377173 Red Insulated Female Spade Connector 3.5 mm Tab Size 22 AWG to 16 AWG
