TE Connectivity SMP 0-0320863-0 Blue Insulated Spade Connector
- RS Stock No.:
- 477-543
- Distrelec Article No.:
- 304-61-004
- Mfr. Part No.:
- 1377174-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-543
- Distrelec Article No.:
- 304-61-004
- Mfr. Part No.:
- 1377174-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Overall Length | 19.56mm | |
| Series | SMP 0-0320863-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Overall Length 19.56mm | ||
Series SMP 0-0320863-0 | ||
- COO (Country of Origin):
- NL
The TE Connectivity spade flange tongue terminal is expertly designed to provide reliable connections in a variety of electrical applications. Engineered to accommodate wire sizes from 2050 to 5180 CMA, this terminal ensures optimal conductivity while maintaining robust performance under varying conditions. With its tin plating, it enhances corrosion resistance, making it ideal for environments demanding durability. Featuring a #10 stud size, this product offers versatility in usage, seamlessly integrating into existing electrical systems. The partially insulated design improves safety and wire insulation support, minimising the risk of short circuits. By combining high-quality materials and cutting-edge design, this terminal guarantees a dependable and efficient connection for all your needs.
Designed for easy integration into various electrical applications
Provides a secure connection with its flange tongue design
Enhanced corrosion resistance helps maintain performance over time
Partially insulated feature improves safety during installation
Compatible with copper wire to ensure superior conductivity
Lightweight construction supports effortless handling and installation
Custom-fit for specific wire sizes, ensuring optimal performance
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity SMP Yellow Insulated Spade Connector, Crimp
- TE Connectivity 1.25 mm² to 2 mm² Blue
- TE Connectivity 0.3 mm² to 1.42 mm² Red
- TE Connectivity 9-1377 Blue Insulated Female Spade Connector
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Crimp 22 AWG to 16 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity RAYCHEM Blue Insulated Spade Connector, Solder 12 AWG to 8 AWG
- TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
