TE Connectivity, SMP Insulated, Tin Crimp Pin Connector, 16AWG to 14AWG, 3.17mm Pin Diameter, Blue
- RS Stock No.:
- 470-559
- Mfr. Part No.:
- 2-1377174-7
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £181.70 | £1.211 |
*price indicative
- RS Stock No.:
- 470-559
- Mfr. Part No.:
- 2-1377174-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SMP | |
| Series Number | 2-1377 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Pin Diameter | 3.17mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SMP | ||
Series Number 2-1377 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Pin Diameter 3.17mm | ||
Colour Blue | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- NL
The TE Connectivity Crimp wire pins tabs represents the pinnacle of reliability in crimp wire terminals, expertly designed for seamless integration with discrete wires. With a robust construction that ensures consistent performance, it caters to various applications while enhancing efficiency. The wire pin type is distinguished by its closed barrel feature, providing superior retention and electrical connectivity. The carefully engineered dimensions guarantee compatibility with a range of wire sizes, ensuring versatility and ease of use across multiple sectors. Compliant with important regulations, it also addresses modern safety and sustainability standards, establishing itself as a go-to solution for professionals seeking quality and dependability.
Engineered for optimal wire insulation support
Constructed with stamped and formed contact fabrication for increased reliability
Features a straight terminal orientation to facilitate easy installation
Designed with a round contact shape and form for enhanced conductivity
Packaging method includes box packaging for secure storage
Complies with EU RoHS and ELV directives for environmentally responsible use
Contains no restricted materials above specified thresholds, ensuring safety
Constructed with stamped and formed contact fabrication for increased reliability
Features a straight terminal orientation to facilitate easy installation
Designed with a round contact shape and form for enhanced conductivity
Packaging method includes box packaging for secure storage
Complies with EU RoHS and ELV directives for environmentally responsible use
Contains no restricted materials above specified thresholds, ensuring safety
Related links
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG Blue
- RND Tin Crimp Pin Connector 2mm Pin Diameter, Blue
- RS PRO Insulated 1.5mm² to 2.5mm² 1.9mm Pin Diameter Blue
- RS PRO Insulated 1.5mm² to 2.5mm² 1.9mm Pin Diameter Blue
- RS PRO Insulated 1.5mm² to 2.5mm² 1.9mm Pin Diameter Blue
- TE Connectivity Tin Crimp Pin Connector 2.16mm Pin Diameter, Red
- TE Connectivity Tin Crimp Pin Connector 1.78mm Pin Diameter Red
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
