RND, RND 465 Insulated, Tin Crimp Pin Connector, 16AWG to 14AWG, 2mm Pin Diameter, Blue

Subtotal (1 pack of 100 units)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 188 unit(s), ready to ship
Pack(s)
Per Pack
Per unit*
1 +£1.30£0.013

*price indicative

RS Stock No.:
490-768
Mfr. Part No.:
RND 465-00606
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

2mm

Colour

Blue

Contact Plating

Tin

COO (Country of Origin):
CN
The RND Vinyl insulated pin terminal is designed to provide a reliable, safe, and robust connection for a variety of electrical applications. This product boasts an exceptional construction featuring a copper core, which ensures excellent conductivity while being insulated with high quality vinyl to prevent accidental short circuits. With the additional benefit of a tin plated surface, this terminal offers superior resistance against corrosion, extending its lifespan in diverse environments. With its carefully engineered specifications, including a maximum temperature rating, this terminal is perfect for both professional and amateur applications, enabling users to achieve reliable and efficient connections in their projects.

Made from high grade copper for optimal conductivity
Vinyl insulation protects against short circuits and ensures user safety
Tin plated surface enhances durability against corrosion
Temperature range allows for versatile application in varying environments
Compatible with a range of wire sizes for added flexibility

Related links