RND, RND 465 Insulated, Tin Crimp Pin Connector, 22AWG to 16AWG, 2mm Pin Diameter, Red
- RS Stock No.:
- 490-913
- Mfr. Part No.:
- RND 465-00605
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-913
- Mfr. Part No.:
- RND 465-00605
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 2mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 2mm | ||
Colour Red | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The RND Vinyl insulated pin terminal is engineered for high performance connectivity in various electrical applications. Designed with reliability in mind, it features a robust copper core that ensures excellent conductivity and strength. The terminal's vinyl insulation provides a secure, protective barrier against environmental factors, enhancing longevity and safety in demanding settings. With its tin plated surface, it offers added resistance to corrosion, making it suitable for both indoor and outdoor use. This pin terminal is perfect for any professional or DIY project that requires durability and stability in electrical connections.
Robust copper construction guarantees outstanding electrical conductivity
Vinyl insulation offers superior protection against wear and tear
Tin plated surface enhances durability by providing corrosion resistance
Versatile sizing compatibility caters to a variety of wire gauges
Vinyl insulation offers superior protection against wear and tear
Tin plated surface enhances durability by providing corrosion resistance
Versatile sizing compatibility caters to a variety of wire gauges