TE Connectivity, 3-13 Insulated, Tin Crimp Pin Connector, 22AWG to 16AWG, 2.16mm Pin Diameter, Red
- RS Stock No.:
- 474-758
- Mfr. Part No.:
- 3-1377174-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£202.35
(exc. VAT)
£242.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.35 | £2.024 |
*price indicative
- RS Stock No.:
- 474-758
- Mfr. Part No.:
- 3-1377174-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-13 | |
| Series Number | 3-1377174-2 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 2.16mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-13 | ||
Series Number 3-1377174-2 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 2.16mm | ||
Colour Red | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- NL
The TE Connectivity wire pin terminal offers exceptional performance and reliability for a multitude of electrical applications. Designed to meet stringent industry standards, it facilitates seamless connectivity within discrete wire systems while ensuring optimal insulation support. The terminal's closed barrel design ensures secure wire retention, making it an ideal choice for both commercial and industrial projects. With a combination of ease of use and advanced engineering, this product caters to a wide range of wire sizes, supporting efficient and effective electrical connections. Its robust construction and compliance with global directives provide peace of mind for users seeking quality and performance in demanding environments.
Enhanced wire insulation support for improved connection stability
Straight terminal orientation optimizes installation accessibility
Compatible with discrete wire types for versatile application use
Constructed from high-grade materials to ensure durability in challenging conditions
Straight terminal orientation optimizes installation accessibility
Compatible with discrete wire types for versatile application use
Constructed from high-grade materials to ensure durability in challenging conditions
Related links
- TE Connectivity Tin Crimp Pin Connector 1.78mm Pin Diameter Red
- RND Tin Crimp Pin Connector 2mm Pin Diameter, Red
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red
- TE Connectivity Tin Crimp Pin Connector 8AWG Red
- TE Connectivity Tin Crimp Pin Connector 3.17mm Pin Diameter, Blue
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
