TE Connectivity, 2-96 Insulated, Tin Crimp Pin Connector 8AWG, 7.5mm Pin Diameter, Red
- RS Stock No.:
- 506-972
- Mfr. Part No.:
- 2-966067-5
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£150.87
(exc. VAT)
£181.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £150.87 | £0.189 |
*price indicative
- RS Stock No.:
- 506-972
- Mfr. Part No.:
- 2-966067-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-96 | |
| Series Number | 2-966067-5 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Pin Diameter | 7.5mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-96 | ||
Series Number 2-966067-5 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Pin Diameter 7.5mm | ||
Colour Red | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The TE Connectivity ferrule is specifically designed for use with 8 AWG or 10 mm² wire, providing an effective solution for secure electrical connections. With its closed barrel design and tin plating, this ferrule ensures optimal conductivity while improving resistance to corrosion. Measuring at 28 mm in length, it is ideal for applications requiring a compact and efficient connection. This product is tailored for loose piece and discrete wire applications, making it suitable for a range of electrical projects. Its compatibility with stranded wire enhances versatility, ensuring reliability across various installations. This ferrule is a smart choice for anyone in need of a robust and durable wire termination.
Closed barrel design offers enhanced contact security
Tin plating improves conductivity and prevents oxidation
Compatible with stranded wires for versatile use
Compact 28 mm length optimizes space in tight installations
Designed for loose piece configurations to streamline assembly
Tin plating improves conductivity and prevents oxidation
Compatible with stranded wires for versatile use
Compact 28 mm length optimizes space in tight installations
Designed for loose piece configurations to streamline assembly
Related links
- TE Connectivity Tin Crimp Pin Connector 2.16mm Pin Diameter, Red
- RND Tin Crimp Pin Connector 2mm Pin Diameter, Red
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red
- MECATRACTION Tin Crimp Pin Connector 3.6mm Pin Diameter Red
- MECATRACTION Tin Crimp Pin Connector 3.6mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
- RS PRO Insulated 0.5mm² to 1.5mm² 1.9mm Pin Diameter Red
