TE Connectivity 8-3412 Silver Uninsulated Receptacle Spade Connector, SOLISTRAND, SPADE TONGUE, TERMINAL, 8mm Tab Size
- RS Stock No.:
- 469-380
- Mfr. Part No.:
- 8-34128-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£176.74
(exc. VAT)
£212.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.74 | £0.353 |
*price indicative
- RS Stock No.:
- 469-380
- Mfr. Part No.:
- 8-34128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Spade Connector Type | Fork Terminal | |
| Type | SOLISTRAND, SPADE TONGUE, TERMINAL | |
| Gender | Receptacle | |
| Series | 8-3412 | |
| Tab Size | 8mm | |
| Tab Thickness | 0.79mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Spade Connector Type Fork Terminal | ||
Type SOLISTRAND, SPADE TONGUE, TERMINAL | ||
Gender Receptacle | ||
Series 8-3412 | ||
Tab Size 8mm | ||
Tab Thickness 0.79mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional Terminal is designed to enhance your electrical connections with superior reliability and performance. Engineered for applications requiring robust connectivity, it features a spade tongue design suited for 16 AWG wire size. The terminals are crafted to accommodate a variety of wire dimensions, ensuring versatility in different setups. Users will appreciate its uninsulated nature, which optimises space and allows for straightforward integration in assemblies.
Spade tongue design optimises electrical connectivity
Constructed to support various wire dimensions for versatility
Tin-plated barrel ensures excellent conductivity and reliability
Uninsulated feature saves space and simplifies installation
Durable construction guarantees long-lasting performance
Meets rigorous compliance standards for additional safety
Constructed to support various wire dimensions for versatility
Tin-plated barrel ensures excellent conductivity and reliability
Uninsulated feature saves space and simplifies installation
Durable construction guarantees long-lasting performance
Meets rigorous compliance standards for additional safety
Related links
- TE Connectivity 165017 Yellow Insulated Receptacle Spade Connector SPADE TONGUE 5mm Tab Size
- TE Connectivity SOLISTRAND Budget Silver Uninsulated Spade Connector 0.79mm Tab Size
- TE Connectivity SOLISTRAND Silver Uninsulated Spade Connector, Spade Tongue Terminal
- TE Connectivity 3-1377 Silver Uninsulated Receptacle Spade Connector, Closed Ring Tongue Terminal
- TE Connectivity SOLISTRAND Uninsulated Spade Connector 10mm Tab Size
- TE Connectivity SOLISTRAND Dark Grey Uninsulated Spade Connector 0.79mm Tab Size
- TE Connectivity SOLISTRAND Uninsulated Spade Connector, Spade Tongue Terminal
- TE Connectivity 4149 Dark Grey Uninsulated Spade Connector 0.76mm Tab Size
