TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- RS Stock No.:
- 504-125
- Distrelec Article No.:
- 304-47-211
- Mfr. Part No.:
- 320863
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-125
- Distrelec Article No.:
- 304-47-211
- Mfr. Part No.:
- 320863
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 840μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Overall Length | 18.7mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 840μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Overall Length 18.7mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade flange tongue terminal is designed for reliable connections in various electrical applications. With its closed barrel construction, it provides a secure fit for wire sizes of 16-14 AWG, ensuring optimum conductivity. The terminal features a flanged design that not only accommodates a #10 stud but also simplifies installation and ensures a robust connection. Its tin plating enhances corrosion resistance, adding to the longevity of the terminal in diverse environments, while the partially insulated design offers added safety during operation. Perfect for demanding applications, this terminal meets stringent industry standards, making it a go-to choice for professionals seeking quality and performance.
Designed for compatibility with copper wire base materials
Partially insulated for enhanced safety during operation
Flanged design facilitates easier installation and a secure fit
Constructed with a closed barrel for reliability in high performance applications
Tin plating offers superior corrosion resistance for durability
Optimised for use in both commercial and industrial settings
Lightweight design ensures ease of handling during installation
Meets industry standards for quality assurance and compliance
Related links
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector, M5 Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector, M3.5 Tab Size 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG
- TE Connectivity RAYCHEM Blue Insulated Spade Connector 16 AWG to 14 AWG
