TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG

Subtotal (1 pack of 250 units)*

£189.95

(exc. VAT)

£227.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£189.95£0.76

*price indicative

RS Stock No.:
476-853
Distrelec Article No.:
304-61-484
Mfr. Part No.:
327966
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

790μm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

30.56mm

Series

PIDG

COO (Country of Origin):
US
The TE Connectivity rectangular tongue terminal is an essential component designed for seamless integration in various electrical applications. This terminal effectively accommodates wire sizes from 12 AWG to 10 AWG, providing reliable connectivity for a wide range of industrial and automotive uses. Its closed barrel construction ensures enhanced security and connectivity, while the tin plating offers corrosion resistance, promoting longevity and performance. Ideal for environments where durability is paramount, the terminal's straight orientation and efficient design facilitate easy installation, making it a practical choice for professionals seeking quality and reliability in their connections.

Accommodates wire sizes between 12 AWG and 10 AWG

Designed with a closed barrel for improved electrical performance

Tin plating provides excellent corrosion resistance

Features a straight orientation for straightforward installation

Compatible with copper base materials for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy