TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- RS Stock No.:
- 507-118
- Distrelec Article No.:
- 304-47-294
- Mfr. Part No.:
- 324577
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-118
- Distrelec Article No.:
- 304-47-294
- Mfr. Part No.:
- 324577
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 25.83mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 25.83mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade flange tongue terminal is engineered for robust electrical connections in demanding environments. Its design accommodates wire sizes ranging from 12 to 10 AWG, making it versatile for various applications. The terminal features a closed barrel construction, ensuring optimal conductivity and reliability. This component is specifically suited for use with #6 and M3.5 studs, offering a secure fit that enhances mechanical stability. With a tin plating finish, it provides excellent resistance against corrosion and wear, ensuring long-lasting performance. Ideal for critical wiring projects, the terminal exemplifies quality with its PIDG series pedigree, bringing together innovation with practical functionality for users across multiple industries.
Closed barrel design enhances electrical performance
Compatible with multiple wire sizes for flexibility
Tin plating provides superior resistance to corrosion
Flanged design ensures a secure connection
Partially insulated for added safety during use
Manufactured to meet stringent industry standards
Lightweight construction facilitates easier handling and installation
Suitable for various applications in electrical systems
High voltage rating ensures reliability in demanding environments
Related links
- TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector, M3.5 Tab Size 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity 321 Purple Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity PLASTI-GRIP Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG
