TE Connectivity 321 Purple Insulated Spade Connector 12 AWG to 10 AWG

Subtotal (1 reel of 1500 units)*

£1,114.97

(exc. VAT)

£1,337.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,114.97£0.743

*price indicative

RS Stock No.:
476-364
Distrelec Article No.:
304-61-273
Mfr. Part No.:
2-321519-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Tab Thickness

640μm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Purple

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Overall Length

31.75mm

Series

321

COO (Country of Origin):
US
The TE Connectivity closed end splice is expertly designed for robust electrical connections in a variety of applications. Engineered to accommodate both solid and stranded wire, this splice supports wire sizes from 0.3 to 6 mm², ensuring versatility across your projects. Its compact design, at 31.75 mm in length, allows for seamless integration into tight spaces while maintaining reliability. Constructed from high-quality copper and finished with a tin plating, this splice not only guarantees excellent conductivity but also offers resistance to corrosion. Ideal for use where durability is paramount, this product is tape mounted for easy handling and installation, making it a smart choice for professionals seeking dependable performance in challenging environments.

Designed for use with discrete wire types

Features an insulation support for enhanced retention

Lightweight design ensures ease of installation

Offers compatibility with a range of insulation diameters

Compliant with EU RoHS and REACH regulations

Tape mounting simplifies product deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy