TE Connectivity Ultra-Fast .187 Red Insulated Spade Connector, Crimp, 4.75 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 507-079
- Distrelec Article No.:
- 304-51-719
- Mfr. Part No.:
- 2-521103-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-079
- Distrelec Article No.:
- 304-51-719
- Mfr. Part No.:
- 2-521103-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 mm | |
| Tab Thickness | 510μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL 94 V-2 | |
| Overall Length | 20.14mm | |
| Series | Ultra-Fast .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Width 4.75mm | ||
Tab Size 4.75 mm | ||
Tab Thickness 510μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals UL 94 V-2 | ||
Overall Length 20.14mm | ||
Series Ultra-Fast .187 | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect tab is a versatile and robust component designed meticulously for seamless electrical connections. Ideal for use with 22 – 18 AWG discrete wire, it ensures a secure interface with its precision-engineered mating tab width of 4.75 mm. Manufactured from high-quality brass and finished with a tin plating, this product is made to withstand operational demands while providing reliable performance. It features a unique design that accommodates various wire sizes, enhancing its utility across multiple applications. With an extended operating temperature range and UL compliance, this component is suitable for advanced industrial environments, guaranteeing both safety and efficiency. Whether you are building custom devices or undertaking complex wiring tasks, this quick disconnect tab promises dependability and ease of use.
Designed for rapid and reliable electrical connections
Enhanced durability with a brass contact base and tin plating
Accommodates a wide range of wire sizes for versatile usage
Supports a significant operating temperature range for various environments
Configuration designed for single connection capacity
Related links
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Spade Connector 4.75 x 81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
