TE Connectivity Ultra-Fast .187 Red Spade Connector, Crimp, 4.75 x 81 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 bag of 1000 units)*

£304.62

(exc. VAT)

£365.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£304.62£0.305

*price indicative

RS Stock No.:
507-077
Distrelec Article No.:
304-51-708
Mfr. Part No.:
2-520194-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Tab Width

4.75mm

Tab Size

4.75 x 81 mm

Tab Thickness

810μm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

21.75mm

Series

Ultra-Fast .187

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is designed for optimal connectivity in various applications. This product accommodates wire sizes ranging from 22 to 18 AWG, ensuring versatility across different projects. Constructed with a durable brass contact base and enhanced with a tin plating, it promises reliable conductivity and longevity. The straight orientation and a 4.75 mm tab width facilitate seamless mating with compatible connectors. With a robust nylon insulation material, it withstands challenging conditions, making it ideal for diverse environments. Engineered to support voltages up to 600 V, this component is well-suited for demanding electrical applications. The product exemplifies a perfect blend of quality and functionality, proving invaluable for any wiring project.

Ideal for discrete wire applications ensuring versatile usage

Mating retention with a dimple design enhances connection reliability

Constructed from low halogen materials for improved safety standards

Supports an operating temperature range suitable for various environments

Fully insulated design offers added safety during installation and operation

Features a closed barrel type for robust mechanical attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy