TE Connectivity Ultra Fast 250 Red Insulated Spade Connector, Tab, 6.35mm Tab Size
- RS Stock No.:
- 481-185
- Mfr. Part No.:
- 2-521192-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£245.78
(exc. VAT)
£294.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.78 | £0.41 |
*price indicative
- RS Stock No.:
- 481-185
- Mfr. Part No.:
- 2-521192-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Series | Ultra Fast 250 | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35mm | |
| Tab Width | 0.25in | |
| Insulation | Insulated | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series Ultra Fast 250 | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35mm | ||
Tab Width 0.25in | ||
Insulation Insulated | ||
Colour Red | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect tab terminal is designed for versatile and efficient wire connections, facilitating effortless assembly in a variety of applications. This robust component caters to wire sizes ranging from 22 to 18 AWG, accommodating a range of demands for electrical configurations. With a straight orientation and a tin-plated brass construction, it ensures reliable performance, while its loose piece/carton packaging makes it a convenient choice for high-volume projects. The terminal is tailored for optimal use in environments requiring durable and efficient electrical connections, maximising functionality across various devices and installations.
Perfectly suited for discrete wire and cable connections
Nylon insulation for enhanced durability and safety
Ingenious mating retention type designed with a dimple for secure connectivity
Low halogen content ensures compliance with environmental safety regulations
Closed barrel crimp type guarantees a secure and reliable attachment
Straight terminal orientation facilitates straightforward installation
Nylon insulation for enhanced durability and safety
Ingenious mating retention type designed with a dimple for secure connectivity
Low halogen content ensures compliance with environmental safety regulations
Closed barrel crimp type guarantees a secure and reliable attachment
Straight terminal orientation facilitates straightforward installation
Related links
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 1.3mm² to 2mm²
- TE Connectivity Ultra-Fast 187 Red Insulated Spade Connector 4.75mm Tab Size
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.3mm² to
