TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG
- RS Stock No.:
- 468-476
- Distrelec Article No.:
- 304-61-476
- Mfr. Part No.:
- 32494
- Brand:
- TE Connectivity
Subtotal (1 pack of 700 units)*
£179.67
(exc. VAT)
£215.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.67 | £0.257 |
*price indicative
- RS Stock No.:
- 468-476
- Distrelec Article No.:
- 304-61-476
- Mfr. Part No.:
- 32494
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Size | M4 | |
| Tab Thickness | 840μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Overall Length | 15.42mm | |
| Series | Solistrand | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Size M4 | ||
Tab Thickness 840μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Overall Length 15.42mm | ||
Series Solistrand | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue terminal is meticulously engineered for reliability and performance in various electrical applications. Designed to accommodate wire sizes from 509 to 3260 CMA, it features a closed barrel construction with a flanged orientation for secure attachment. The terminal is characterized by its tin plating, ensuring excellent conductivity and resistance to corrosion. This uninsulated product is optimally designed for compatibility with #8 and M4 studs, making it an ideal choice for a range of wiring tasks. Built to withstand rigorous demands, this terminal meets industry standards for quality and durability, making it suitable for both professional and DIY applications. With its robust features and versatility, this spade tongue terminal is an essential component for anyone seeking dependable connections in their projects.
Closed barrel design ensures a secure and stable electrical connection
Flanged orientation aids in proper installation and stability
Constructed with tin plating for enhanced conductivity and longevity
Uninsulated for easy integration into a variety of electrical setups
Compatible with both 8 and M4 stud sizes for versatile usage
Related links
- TE Connectivity Solistrand Uninsulated Spade Connector, M4 Tab Size 22 AWG to 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 22 AWG
- TE Connectivity Solistrand Uninsulated Spade Connector, 10 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity SOLISTRAND Silver Uninsulated Female Spade Connector Terminal 0.99 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 0.26 mm² to 1.65 mm² Grey
- TE Connectivity Solistrand Dark Grey Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
- TE Connectivity SOLISTRand Budget Silver Uninsulated Spade Connector, 0.79 mm Tab Size 16 AWG
