TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic

Subtotal (1 pack of 50 units)*

£210.17

(exc. VAT)

£252.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£210.17£4.203

*price indicative

RS Stock No.:
475-171
Distrelec Article No.:
304-61-193
Mfr. Part No.:
1825289-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

DPDT

Switch Operation

(On)-On

Switch Contact Current

400mA

Contact DC Voltage

20V dc

Switch Configuration

DPDT

Series

Alcoswitch MHS

Length

15mm

Standards/Approvals

UL94 HB

Width

6.2mm

Actuator Material

Thermoplastic

COO (Country of Origin):
CN
The TE Connectivity 0.4 A slide switch is a versatile, double pole - double throw component specifically designed for a myriad of applications. With a robust vertical orientation and constructed from high-quality copper alloy, it ensures reliability and longevity in performance. This switch uniquely features a single actuator controlling two positions: On, None, On, which enhances user adaptability. Operating effectively at 20 VDC, this switch caters to diverse electronic needs whether in consumer electronics or industry-specific applications. The actuator, crafted from durable thermoplastic, is ergonomically extended, providing ease of use, while the low halogen composition contributes to environmentally-conscious design standards. Engineered for seamless integration, this slide switch meets UL flammability ratings, ensuring safety without compromising on performance.

Optimised design for effortless functionality in compact spaces

Durable construction ensures long-term reliability and consistent performance

Vertical orientation facilitates straightforward installation within a range of assemblies

Low halogen content promotes an environmentally friendly profile

Gold plating enhances electrical conductivity and overall durability

Tray packaging simplifies handling and ensures protection during transit

Wave solder capability allows for compatibility with automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy