TE Connectivity Slide Switch SPDT (On)-On 400mA Polyester
- RS Stock No.:
- 504-497
- Distrelec Article No.:
- 304-60-891
- Mfr. Part No.:
- 1-1437579-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£175.51
(exc. VAT)
£210.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.51 | £5.85 |
*price indicative
- RS Stock No.:
- 504-497
- Distrelec Article No.:
- 304-60-891
- Mfr. Part No.:
- 1-1437579-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 400mA | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 2 Way, 1P | |
| Width | 5.23mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | TSS11DGPC | |
| Length | 10.2mm | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 400mA | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 2 Way, 1P | ||
Width 5.23mm | ||
Standards/Approvals UL 94V-0 | ||
Series TSS11DGPC | ||
Length 10.2mm | ||
Actuator Material Polyester | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Slide switch presents a reliable solution for various electronic applications, ensuring dependable performance in a compact design. Engineered for efficiency, this switch offers a single pole-double throw configuration, making it ideal for controlling circuit functions. With a robust construction and an actuator profile designed for easier manipulation, this component is tailored to meet the demands of contemporary electronic systems. The integration of gold-plated contacts enhances conductivity while providing resistance to wear, ensuring longevity. This slide switch is suitable for use in a wide range of devices, making it a versatile choice for engineers and designers alike.
Designed with a specific focus on single pole double throw functionality
Utilises materials that ensure excellent electrical connections
Compact dimensions facilitate seamless integration into various designs
Enhanced durability minimizes maintenance and extends service life
Efficient contact current rating supports optimal circuit performance
Robust actuator orientation improves user interaction and reliability
Related links
- TE Connectivity Slide Switch SPDT On-Off-On 400mA Polyester
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch DPDT
