TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene

Subtotal (1 box of 50 units)*

£271.17

(exc. VAT)

£325.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£271.17£5.423

*price indicative

RS Stock No.:
475-168
Distrelec Article No.:
304-52-651
Mfr. Part No.:
1825268-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4P3T

Product Type

Slide Switch

Switch Operation

On-On-On

Switch Contact Current

400mA

Terminal Type

Termination Post and Tail

Contact DC Voltage

20V dc

Switch Configuration

On-On-On

Width

8.4mm

Length

22mm

Series

Alcoswitch MSS

Standards/Approvals

UL94 HB

Actuator Material

Polyoxymethylene

COO (Country of Origin):
CN
The TE Connectivity 0.4 A Slide Switch is a versatile and robust component designed for a variety of electronic applications. This four pole, three throw switch features a right angle orientation and is crafted from durable copper alloy, ensuring reliable performance in demanding environments. Its single actuator design allows for seamless operation across three positions, making it ideal for applications requiring precise control. Operating at a voltage of 20 VDC, this switch combines functionality with a sleek profile, providing engineers and designers with an effective solution for modern electrical designs. The switch’s unique features, including side actuator orientation and extended actuator profile, not only enhance usability but also contribute to its longevity, making it a preferred choice for instrumentation needs.

Offers three distinct positions for enhanced operational flexibility

Constructed with copper alloy for superior durability and reliability

Designed with an extended actuator profile for ease of use

Configured for right angle installation, optimising space in enclosures

Through-hole solder termination simplifies installation in PCB assemblies

Manufactured to meet UL 94HB flammability standards for safety assurance

Low halogen content supports eco-friendly compliance requirements

Wave solder capable, allowing for efficient high-temperature soldering processes

Compatible with a variety of components for expanded interoperability

Ideal for instrumentation applications, ensuring accurate performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy