TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- RS Stock No.:
- 473-214
- Distrelec Article No.:
- 304-52-648
- Mfr. Part No.:
- 1825259-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-214
- Distrelec Article No.:
- 304-52-648
- Mfr. Part No.:
- 1825259-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | SP3T | |
| Width | 8.2mm | |
| Standards/Approvals | UL94 HB | |
| Length | 24mm | |
| Series | Alcoswitch MSS | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Switch Operation On-On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration SP3T | ||
Width 8.2mm | ||
Standards/Approvals UL94 HB | ||
Length 24mm | ||
Series Alcoswitch MSS | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch is designed for precision and reliability in various applications. Engineered for single pole, three throw configurations, this switch ensures optimal performance with its robust construction and dependable electrical characteristics. With an actuator travel of 2 mm, it facilitates smooth operation while maintaining a sleek design. Ideal for instruments requiring a compact form factor, this switch integrates seamlessly into your systems, enhancing functionality without sacrificing space. Moreover, its low halogen content and compliance with industry standards make it a responsible choice for manufacturers committed to sustainability and safety. As part of the Alcoswitch MSS series, it embodies the quality and innovation expected from TE Connectivity, making it a go-to component for designers and engineers alike.
Optimised for compact designs in instrumentation projects
Features a single pole, three throw configuration for versatile applications
Utilises gold plating on contact points for enhanced reliability
Constructed with durable POM material for long-lasting use
Designed to withstand wave solder processes up to 265°C
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures minimal environmental impact during use
Equipped with a top actuator orientation for user-friendly operation
Related links
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch SPDT On-Off-On 400mA Polyester
