TE Connectivity Slide Switch SP3T On-On-On 300mA Polyoxymethylene
- RS Stock No.:
- 472-833
- Distrelec Article No.:
- 304-63-201
- Mfr. Part No.:
- 1825260-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.37 | £1.955 |
*price indicative
- RS Stock No.:
- 472-833
- Distrelec Article No.:
- 304-63-201
- Mfr. Part No.:
- 1825260-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | SP3T | |
| Series | Alcoswitch MSS | |
| Standards/Approvals | UL94 HB | |
| Length | 24mm | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 125V ac | ||
Switch Configuration SP3T | ||
Series Alcoswitch MSS | ||
Standards/Approvals UL94 HB | ||
Length 24mm | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch meets a variety of electronic application needs. Built with precision, this component offers a robust solution for controlling electrical circuits. Its single pole, three throw configuration ensures versatile functionality, making it an ideal choice for control systems where reliable switching is paramount. The side actuator is crafted from POM material, providing durability and a tactile response that enhances usability. Measuring 24 mm in length, this switch is compact without compromising on performance, effectively supporting operational voltages of up to 125 VAC. The unit is engineered to comply with stringent industry standards, ensuring long-lasting performance across multiple environments.
Offers exceptional control in electronic applications
Designed for easy integration with PCB via through-hole solder method
Low halogen content contributes to an eco-friendly profile
Specialised for high-temperature solder processes for added reliability
Single pole, three throw configuration serves diverse switching needs
Features a sleek black actuator that fits seamlessly in various designs
Constructed with durable copper alloy contacts ensuring stable connectivity
Compact dimensions make it suitable for space-constrained designs
Complies with EU RoHS and REACH regulations, promoting safe usage
Related links
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
