TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene

Subtotal (1 pack of 100 units)*

£250.56

(exc. VAT)

£300.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£250.56£2.506

*price indicative

RS Stock No.:
479-136
Distrelec Article No.:
304-61-191
Mfr. Part No.:
1825256-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Slide Switch

Switch Operation

(On)-On

Switch Contact Current

300mA

Terminal Type

Termination Post and Tail

Contact AC Voltage

125V ac

Switch Configuration

2 Way, 1P

Series

Alcoswitch MHS

Width

6.2mm

Standards/Approvals

UL94 HB

Length

15mm

Actuator Material

Polyoxymethylene

COO (Country of Origin):
CN
The TE Connectivity 0.3 A Slide Switch is a meticulously crafted single pole-double throw component designed for seamless integration into various electronic applications. Its right-angle orientation and robust copper alloy construction ensure exceptional durability, making it a reliable choice for both industrial and consumer devices. With a dual position 'On-Nothing-On' operation, this switch allows for versatile use in complex circuitry. The compact design contributes to efficient space usage on printed circuit boards, making it an ideal solution for modern designs. Not only does it stand out for its functionality, but it also complies with stringent industry standards, including EU RoHS and REACH regulations, assuring users of its safe and environmentally responsible components. This switch is the perfect addition for projects requiring precision switching capabilities paired with reliable performance, positioning it as a favoured choice among engineers and manufacturers alike.

Designed for easy installation with through-hole solder termination

Constructed from low halogen materials for improved safety and compliance

Features an extended actuator profile for enhanced user engagement

Offers a side actuator orientation, ideal for compact assemblies

Engineered to withstand wave solder processes up to 265°C

Built with a silver-plated contact for improved conductivity

Packaged conveniently in trays for efficient handling and storage

Meets UL 94HB flammability standards for added safety assurance

Suitable for instrumentation-grade applications, reflecting high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy