TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- RS Stock No.:
- 473-213
- Distrelec Article No.:
- 304-61-192
- Mfr. Part No.:
- 1825257-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-213
- Distrelec Article No.:
- 304-61-192
- Mfr. Part No.:
- 1825257-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 300mA | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 1P, 2 Way | |
| Series | Alcoswitch MSS | |
| Length | 14mm | |
| Width | 5.8mm | |
| Standards/Approvals | UL94 HB | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 300mA | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 1P, 2 Way | ||
Series Alcoswitch MSS | ||
Length 14mm | ||
Width 5.8mm | ||
Standards/Approvals UL94 HB | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch is engineered for reliability and convenience, making it an excellent choice for a variety of applications. With its robust single pole-double throw design, this switch offers exceptional performance in demanding environments. The vertical orientation and extended actuator enhance usability, ensuring easy operation even in tight spaces. Constructed from high-quality copper alloy, the switch not only ensures durability but also provides optimal electrical conductivity. Operating at 125 VAC, this device is suitable for a range of electronic devices, ensuring seamless integration into existing systems. The switch also adheres to stringent safety standards, making it a trustworthy component for your projects. Ideal for instrumentation tasks, this slide switch promises consistent reliability.
Designed with a user-friendly extended actuator for easy switching
Constructed from durable copper alloy for enhanced longevity
Vertical orientation optimises space efficiency in applications
Operates effectively at a voltage of 125 VAC to meet design specifications
Features an On-On operating function for versatile circuit configurations
Low halogen materials ensure compliance with environmental standards
Meets UL flammability rating to provide added safety assurance
Compatible with various other components in the Alcoswitch MSS series
Related links
- TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
