TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
- RS Stock No.:
- 473-216
- Distrelec Article No.:
- 304-52-650
- Mfr. Part No.:
- 1825267-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-216
- Distrelec Article No.:
- 304-52-650
- Mfr. Part No.:
- 1825267-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | 4P3T | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Termination Post and Tail | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 4P3T | |
| Length | 22mm | |
| Series | Alcoswitch MSS | |
| Width | 8.3mm | |
| Standards/Approvals | UL94 HB | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration 4P3T | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type Termination Post and Tail | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 4P3T | ||
Length 22mm | ||
Series Alcoswitch MSS | ||
Width 8.3mm | ||
Standards/Approvals UL94 HB | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.3 A Slide Switch is ingeniously designed for reliability and versatility in a compact form. Featuring a four pole, three throw configuration, this vertical switch offers four distinct positions, making it an ideal choice for complex electronic applications. Crafted from durable copper alloy, it ensures optimal performance and longevity. The extended actuator and user-friendly design facilitate seamless operation in various environments, while its compliance with industry standards guarantees safety and efficacy. This switch, perfect for automation and instrumentation, embodies a commitment to high-quality engineering, providing users with peace of mind in demanding applications.
Four distinct positions enhance functionality in diverse applications
Vertical orientation optimises space usage in compact designs
Extended actuator design ensures comfortable operation
Constructed with high-quality copper alloy for improved durability
Rated for 125 VAC, making it suitable for a range of electrical environments
Low halogen content supports environmental sustainability
Wave solder capability assures compatibility with advanced assembly processes
Related links
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch SP3T On-On-On 300mA Nylon
