TE Connectivity Slide Switch SPDT On-On 400mA Polyoxymethylene
- RS Stock No.:
- 479-137
- Distrelec Article No.:
- 304-63-200
- Mfr. Part No.:
- 1825257-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£246.29
(exc. VAT)
£295.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £246.29 | £3.518 |
*price indicative
- RS Stock No.:
- 479-137
- Distrelec Article No.:
- 304-63-200
- Mfr. Part No.:
- 1825257-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Termination Post and Tail | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | 1P, 2 Way | |
| Length | 14mm | |
| Series | Alcoswitch MSS | |
| Width | 5.8mm | |
| Standards/Approvals | 016, UL 94HB, RoHS MIIT Order, EU RoHS 01165EU, EU ELV 0005EC | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Terminal Type Termination Post and Tail | ||
Contact DC Voltage 20V dc | ||
Switch Configuration 1P, 2 Way | ||
Length 14mm | ||
Series Alcoswitch MSS | ||
Width 5.8mm | ||
Standards/Approvals 016, UL 94HB, RoHS MIIT Order, EU RoHS 01165EU, EU ELV 0005EC | ||
Actuator Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch is designed for versatile applications, offering a highly efficient solution for circuit management. Featuring a single pole-double throw configuration, it allows for seamless operation in compact spaces. The copper alloy construction enhances durability while ensuring reliable electrical performance. The switch adopts a vertical orientation that simplifies installation in various devices. With an extended actuator design, it provides ease of use, catering to both functionality and user experience. Ideal for projects requiring precision and reliability, this switch stands out in the Alcoswitch MSS range.
Single pole-double throw configuration facilitates efficient circuit management
Copper alloy body ensures durability and long-lasting performance
Vertical orientation promotes ease of installation in tight spaces
Extended actuator design enhances usability and accessibility
Compatible with multiple applications, making it a versatile choice
Active status ensures dependable operation in your devices
Designed to meet industry standards, providing peace of mind
Related links
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch SPDT On-Off-On 400mA Polyester
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT Slide 250mA Polyoxymethylene
