TE Connectivity Slide Switch DPDT
- RS Stock No.:
- 479-468
- Distrelec Article No.:
- 304-59-194
- Mfr. Part No.:
- 1825289-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£184.45
(exc. VAT)
£221.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.45 | £3.689 |
*price indicative
- RS Stock No.:
- 479-468
- Distrelec Article No.:
- 304-59-194
- Mfr. Part No.:
- 1825289-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Switch Configuration | DPDT | |
| Series | MHS223G04 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Switch Configuration DPDT | ||
Series MHS223G04 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch exemplifies precision engineering, designed to meet the rigorous demands of modern applications. With its vertical orientation and dual-pole functionality, this switch enhances user interactivity while maintaining robust performance under varying conditions. Drawing upon an established legacy of reliability, it offers engineers a reliable solution for circuit management with the added assurance of compliance to stringent environmental directives. Understanding the need for adaptable solutions, this device integrates seamlessly into various design parameters, providing users with exceptional functionality and ease of use. Crafted with attention to detail, it reflects the manufacturer's commitment to excellence and innovation in delivering high-quality electronic components to a diverse range of industries.
Dual-pole configuration for versatile circuit control
Vertical design optimally supports space-constrained applications
Compliant with EU RoHS and ELV directives, ensuring eco-friendliness
Wave solder capability up to 265°C, enhancing assembly robustness
Current ECHA candidate list compliance demonstrates commitment to safe materials
Documentation readily available for all relevant compliance requirements
Part of a well-respected range known for durability and reliability
Related links
- TE Connectivity Slide Switch DPDT On-Off-On 300mA Thermoplastic
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch DPDT
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
