TE Connectivity Slide Switch DPDT
- RS Stock No.:
- 472-835
- Distrelec Article No.:
- 304-52-649
- Mfr. Part No.:
- 1825263-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£179.22
(exc. VAT)
£215.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.22 | £2.987 |
*price indicative
- RS Stock No.:
- 472-835
- Distrelec Article No.:
- 304-52-649
- Mfr. Part No.:
- 1825263-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU ELV Directive 2000/53/EC China RoHS 2 Directive MIIT Order No 32, 2016EU RoHS Directive 2011/65/EU Not EU REACH (EC) No. 1907/2006 | |
| Series | MSS2250G04 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Switch Configuration DPDT | ||
Standards/Approvals EU ELV Directive 2000/53/EC China RoHS 2 Directive MIIT Order No 32, 2016EU RoHS Directive 2011/65/EU Not EU REACH (EC) No. 1907/2006 | ||
Series MSS2250G04 | ||
- COO (Country of Origin):
- CN
The TE Connectivity slide switch is designed for reliability and versatility in a wide range of applications. This switch offers a robust design that ensures dependable performance, making it an ideal choice for both commercial and industrial environments. With a vertical orientation, it saves space while maintaining accessibility for easy operation. The product is constructed with low halogen materials, enhancing its environmental compatibility and safety profile, which is essential for modern manufacturing standards. This switch not only meets rigorous compliance requirements but also provides superior solder process capability, facilitating seamless integration into various electronic assemblies. Its durable construction ensures longevity, making it a valuable addition to any project requiring electrical switching solutions.
Delivers high reliability under demanding conditions
Compact vertical design optimises space in assemblies
Manufactured with low halogen materials, promoting eco-friendliness
Offers wave solder capability, enhancing production efficiency
Compliant with stringent EU directives for safe usage
Designed to withstand operational stress for extended life-cycle
User-friendly layout for quick installation and maintenance
Related links
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch DPDT
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch DPDT On-Off-On 300mA Thermoplastic
- TE Connectivity Slide Switch DPDT On-On 400mA Nylon
- TE Connectivity Slide Switch 3P3T On-On-On 400mA Nylon
- TE Connectivity Slide Switch 4P3T On-On-On 400mA Polyoxymethylene
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
