TE Connectivity Slide Switch DPDT On-Off-On 300mA Thermoplastic
- RS Stock No.:
- 472-836
- Distrelec Article No.:
- 304-52-652
- Mfr. Part No.:
- 1825289-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-836
- Distrelec Article No.:
- 304-52-652
- Mfr. Part No.:
- 1825289-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Termination Post and Tail | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPDT | |
| Length | 15mm | |
| Standards/Approvals | UL94 HB | |
| Width | 6.2mm | |
| Series | Alcoswitch MHS | |
| Actuator Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 300mA | ||
Terminal Type Termination Post and Tail | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPDT | ||
Length 15mm | ||
Standards/Approvals UL94 HB | ||
Width 6.2mm | ||
Series Alcoswitch MHS | ||
Actuator Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.3 A Slide Switch is a meticulously engineered double pole-double throw component designed for optimal performance in electronic applications. With a vertical orientation and a robust copper alloy construction, this switch is perfect for precise control operations, allowing users to easily toggle between two positions: on and off. The actuator, crafted from durable thermoplastic, offers a sleek, extended profile for improved handling, ensuring effortless operation in various settings. Ideal for instrumentation use, this switch excels in demanding environments with a 125 VAC operating voltage, providing reliable functionality where critical. Backed by compliance with EU directives and featuring low halogen content, it not only meets technical specifications but also aligns with environmental standards, making it a conscientious choice for eco-aware manufacturers.
Designed for vertical orientation to enhance space efficiency
Copper alloy construction ensures durability and longevity
Extended actuator profile allows for easy handling and operation
Meets stringent EU compliance standards, ensuring reliability
Low halogen content aligns with eco-friendly manufacturing practices
2-position functionality enables straightforward operation
Related links
- TE Connectivity Slide Switch DPDT (On)-On 400mA Thermoplastic
- TE Connectivity Slide Switch DPDT
- TE Connectivity Surface Slide Switch 4PDT 300mA Nylon
- TE Connectivity Slide Switch DPDT On-On 300mA Nylon
- TE Connectivity Slide Switch SPDT On-On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT (On)-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch SPDT On-On 300mA Polyoxymethylene
- TE Connectivity Slide Switch 4P3T On-On-On 300mA Polyoxymethylene
