TE Connectivity Surface Slide Switch 4PDT 300mA Nylon

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-418
Distrelec Article No.:
304-61-395
Mfr. Part No.:
3-1825011-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Slide Switch

Mount Type

Surface

Switch Contact Current

300mA

Switch Configuration

4PDT

Length

10.16mm

Standards/Approvals

UL 94V-0

Series

Alcoswitch ASE/F

Width

7.35mm

Actuator Material

Nylon

COO (Country of Origin):
US
The TE Connectivity innovative slide switch redefines functionality in compact design, making it a perfect choice for a variety of applications. The component boasts a four-pole, double-throw configuration, providing versatile operational capabilities essential for advanced circuit designs. Its robust build features an actuator accurately calibrated for smooth operation and precise control, complemented by a high-grade copper alloy base ensuring reliability under electrical stress. The natural nylon actuator profile enhances ease of use while maintaining durability. With its surface mount termination method, integration into modern electronic systems is simplified, making it ideal for manufacturers prioritizing efficiency and performance. This product stands out for its compatibility with auto-insert packaging, making the assembly process straightforward and efficient.

Designed for precision with a flush actuator profile

Single actuator for ease of operation in multi-functional settings

Crystal-clear actuator orientation ensures intuitive user interaction

Optimal dimensions facilitate seamless integration into compact designs

UL 94V-0 flammability rating boosts safety standards in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy