TE Connectivity Surface Slide Switch DPDT On-On 300mA Nylon

Subtotal (1 tube of 50 units)*

£648.04

(exc. VAT)

£777.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£648.04£12.961

*price indicative

RS Stock No.:
479-457
Distrelec Article No.:
304-61-179
Mfr. Part No.:
1825011-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Operation

On-On

Switch Contact Current

300mA

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Switch Configuration

DPDT

Standards/Approvals

RoHS, UL 94V0, EU ELV

Width

7.35mm

Series

Alcoswitch ASE/F

Length

10.16mm

Actuator Material

Nylon

Maximum Operating Temperature

260°C

COO (Country of Origin):
MX
The TE Connectivity slide switch is designed for versatility in various applications. Constructed with a double pole - double throw configuration, this vertical switch provides dependable functionality with a smooth operation. Its single actuator design allows for straightforward use, making it an ideal choice for both consumer and professional electronic projects. Capable of handling voltages up to 115 VAC and 28 VDC, it is perfect for controlling circuits in appliances and equipment. The copper alloy construction guarantees durability and longevity, ensuring reliable performance even in demanding environments. Additionally, its compact dimensions facilitate easy installation into tight spaces, making it a valuable component for modern electronic design.

Designed with a double pole - double throw configuration for enhanced circuit control

Vertical orientation allows for seamless integration within various device layouts

Constructed from durable copper alloy, ensuring longevity and consistent performance

Single actuator simplifies usage for both novice and professional users

Capable of managing a wide operating voltage range, catering to diverse needs

Compact size allows for easy installation in space-constrained applications

Auto-insert packaging enhances assembly efficiencies during production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy