TE Connectivity Through Hole Slide Switch 4PDT On-On 400mA Nylon

Subtotal (1 tube of 20 units)*

£487.35

(exc. VAT)

£584.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£487.35£24.368

*price indicative

RS Stock No.:
467-568
Distrelec Article No.:
304-63-282
Mfr. Part No.:
2-1825011-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

4PDT

Mount Type

Through Hole

Switch Operation

On-On

Switch Contact Current

400mA

Terminal Type

Termination Post and Tail

Contact DC Voltage

20V dc

Switch Configuration

4P, 2 Way

Series

Alcoswitch ASE/F

Width

7.35mm

Standards/Approvals

UL 94 V0

Length

17.78mm

Actuator Material

Nylon

COO (Country of Origin):
MX
The TE Connectivity Versatile slide switch is designed for seamless operation in various applications, combining functionality with a robust construction. The product features a four-pole, double throw configuration, ensuring reliable electrical performance tailored for compact devices. Its vertical orientation not only enhances usability but also facilitates easy installation within tight spaces. Constructed from durable copper alloy, this switch promises longevity and dependable service, even under frequent use. With a precise operational voltage and a 4-position capability, it offers users exceptional control over their device settings. Additionally, the flush actuator profile delivers an aesthetically pleasing finish while ensuring smooth actuation, making it suitable for a wide range of electronic applications.

Constructed from high-quality copper alloy for durability

Suitable for applications requiring a compact design

Offers multiple positions for enhanced versatility in operation

Features a flush actuator for a sleek and refined appearance

Designed for vertical installation to fit confined spaces

Meets industry safety standards for reliable performance

Optimised for ease of integration with existing PCB layouts

Compatible with fire safety standards, ensuring user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy