TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Nylon

Subtotal (1 pack of 15 units)*

£206.64

(exc. VAT)

£247.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.64£13.776

*price indicative

RS Stock No.:
469-304
Distrelec Article No.:
304-62-829
Mfr. Part No.:
1-1437581-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

4PDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

3A

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Switch Configuration

2 Way, 4P

Length

17.78mm

Series

Alcoswitch ASE/F

Standards/Approvals

UL 94 V0

Width

7.37mm

Actuator Material

Nylon

Maximum Operating Temperature

265°C

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Innovative slide switch is expertly designed to enhance your electronic applications with its robust four-pole, double-throw configuration. Offering unparalleled reliability, this switch features a vertical mounting angle, making it ideal for a variety of circuit designs. With a single actuator and four distinct positions, including a seamless 'On-On' operation, this product not only optimises functionality but also elevates the user experience. Crafted from high-quality copper alloy, it ensures excellent electrical performance and longevity in demanding environments. The thoughtful design incorporates a sleek actuator in white nylon, providing both aesthetic appeal and durability. This slide switch is a perfect choice for telecom applications, reinforcing its status as a vital component in modern electronics.

Four-pole, double-throw configuration for versatile circuit control

Vertical mounting design to suit various installation needs

Single actuator simplifies user interaction across multiple positions

Constructed from durable copper alloy for enhanced conductivity

On-On operating function allows for continuous circuit engagement

Extended top actuator style offers improved accessibility

Wave solder capable up to 265°C for efficient assembly

Compliant with industry standards, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy