Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- RS Stock No.:
- 473-785
- Mfr. Part No.:
- 1101M2S3CGE2
- Brand:
- Littelfuse
Subtotal (1 pack of 40 units)*
£214.89
(exc. VAT)
£257.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £214.89 | £5.372 |
*price indicative
- RS Stock No.:
- 473-785
- Mfr. Part No.:
- 1101M2S3CGE2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-None-(On) | |
| Switch Contact Current | 3A | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | DPDT, SPDT | |
| Standards/Approvals | UL 94V0, EIA RS186E method 9, RoHS, MILSTD0F method 08D | |
| Series | 1000 | |
| Mechanical Life | 40000Cycles | |
| Minimum Operating Temperature | 30°C | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-None-(On) | ||
Switch Contact Current 3A | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration DPDT, SPDT | ||
Standards/Approvals UL 94V0, EIA RS186E method 9, RoHS, MILSTD0F method 08D | ||
Series 1000 | ||
Mechanical Life 40000Cycles | ||
Minimum Operating Temperature 30°C | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature slide switch offers exceptional reliability and versatility for various electronic applications. Designed with a compact form factor, this switch is ideal for environments where space is at a premium. It features an epoxy terminal seal, making it suitable for bottom-wash cleaning processes. With various actuator options, the switch caters to diverse operational needs while maintaining robust performance. Its durable materials and construction ensure longevity, providing a dependable solution for industrial, telecommunications, and consumer electronics. The switch is RoHS compliant, aligning with modern regulations for environmental safety.
Compact design enhances space efficiency in electronic devices
Epoxy terminal seal ensures compatibility with bottom-wash cleaning methods
Available with various actuator heights to suit different operational requirements
Constructed from high-quality materials for extended durability
Offers a range of mounting styles, allowing for versatile installation
Electrical life rated for 100,000 make-and-break cycles for sustained reliability
Low contact resistance for optimal performance in electronic circuits
RoHS compliant, meeting current environmental standards
Related links
- Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Nylon
- Littelfuse Through Hole Slide Switch SPDT (On)-On Nylon
- Littelfuse Through Hole Slide Switch SPDT 300mA
- Littelfuse Through Hole Slide Switch SPDT Maintained 6A Polyamide 66
- Littelfuse Through Hole Slide Switch SPDT EDGE GPRS 100mA
- TE Connectivity Through Hole Slide Switch DPDT (On)-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Nylon
