Littelfuse Through Hole Slide Switch SPDT EDGE, 2G, GPRS 100mA
- RS Stock No.:
- 508-896
- Distrelec Article No.:
- 304-47-880
- Mfr. Part No.:
- OS102011MA1QS1
- Brand:
- Littelfuse
Subtotal (1 pack of 400 units)*
£194.77
(exc. VAT)
£233.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.77 | £0.487 |
*price indicative
- RS Stock No.:
- 508-896
- Distrelec Article No.:
- 304-47-880
- Mfr. Part No.:
- OS102011MA1QS1
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | EDGE, 2G, GPRS | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | SPDT | |
| Series | OS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation EDGE, 2G, GPRS | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 12V dc | ||
Switch Configuration SPDT | ||
Series OS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Miniature slide switch combines precision and reliability, making it an ideal choice for applications requiring tight control within compact spaces. This innovative switch offers a perfect balance between mechanical integrity and electrical performance, ensuring long-lasting functionality across various environments. Designed with user-friendliness in mind, it caters to both professional and DIY applications, allowing for seamless integration into electronic devices. With its versatile design, this switch is suitable for use in a wide range of consumer products, computer peripherals, and test equipment, providing peace of mind through its RoHS compliance and halogen-free materials. Whether youre developing state-of-the-art electronics or replacing components in existing devices, this miniature slide switch promises to deliver high performance where it matters most.
Designed for both PC and panel mounting for versatile installation
Utilises robust materials for enhanced durability and performance
High mechanical and electrical lifespan to ensure long-term usage
Offers both shorting and non-shorting contact options for diverse applications
Meets RoHS standards for environmental safety and compliance
Compact design suitable for space-constrained projects
Optimised for easy operation, catering to both expert engineers and hobbyists
Related links
- Littelfuse Through Hole Slide Switch SPDT 300mA
- Littelfuse Through Hole Slide Switch SPDT Maintained 6A Polyamide 66
- Littelfuse Through Hole Slide Switch SPDT (On)-On Nylon
- C & K Through Hole Slide Switch SPDT (On)-(On) 1A
- Littelfuse Through Hole Slide Switch SPST (On)-None-(On) 3A Nylon
- Alps Alpine Through Hole Slide Switch SPDT Latching 100mA
- C & K Through Hole Slide Switch SPDT Latching 100mA Polyoxymethylene
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100mA Polyamide
