Littelfuse Through Hole Slide Switch SPDT 300mA

Subtotal (1 pack of 500 units)*

£208.54

(exc. VAT)

£250.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£208.54£0.417

*price indicative

RS Stock No.:
508-903
Distrelec Article No.:
304-63-781
Mfr. Part No.:
SK12D07VG4NSPA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Contact Current

300mA

Contact AC Voltage

500V ac

Contact DC Voltage

4V dc

Switch Configuration

SPDT

Series

SK

Standards/Approvals

UL 94V-0

Mechanical Life

10Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
VN
The TE Connectivity Miniature slide switches offer a broad range of configurations, including SPDT, 4P3T, vertical, and right-angle designs, making them versatile for compact electronics. With a 0.3A @ 4VDC contact rating, 70mΩ max initial resistance, and 100MΩ min insulation resistance, they ensure reliable low-power switching. Ideal for consumer electronics, medical devices, and industrial controls, they combine durability with space-saving performance.

Compact miniature slide switch

Shorting or non-shorting

Custom design available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy