TE Connectivity Through Hole Slide Switch SP3T Slide 250mA POM
- RS Stock No.:
- 817-430
- Mfr. Part No.:
- 1825159-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£155.42
(exc. VAT)
£186.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.42 | £0.777 |
*price indicative
- RS Stock No.:
- 817-430
- Mfr. Part No.:
- 1825159-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SP3T | |
| Mount Type | Through Hole | |
| Switch Operation | Slide | |
| Switch Contact Current | 250mA | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | SP3T | |
| Width | 6.1mm | |
| Length | 15.5mm | |
| Series | STS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | POM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SP3T | ||
Mount Type Through Hole | ||
Switch Operation Slide | ||
Switch Contact Current 250mA | ||
Terminal Type PC Pin | ||
Contact AC Voltage 125V ac | ||
Switch Configuration SP3T | ||
Width 6.1mm | ||
Length 15.5mm | ||
Series STS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Actuator Material POM | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY slide switch delivers unparalleled functionality with its single pole and three throw configuration, making it an essential component for precise electrical control in Compact applications.
Contact current rating of .25 A ensures reliable performance
Designed with a single pole and three throw configuration for versatility
Compact dimensions of 6.1 mm in width and 15.5 mm in length for space-saving installation
Features low halogen materials, promoting environmental compliance
Related links
- C & K Through Hole Slide Switch SP3T 100mA POM
- C & K Through Hole, Through Hole Slide Switch SP3T On-On-On 100mA POM
- C & K Panel Slide Switch SP3T (On)-On-(On) 100mA POM
- Nidec Components Through Hole Slide Switch SP3T SP 100mA Polyamide
- C & K Through Hole Slide Switch SP3T On-On-On 100mA Polyoxymethylene
- C & K Through Hole Slide Switch SP3T On-On-On 4A Nylon
- TE Connectivity Slide Switch SP3T On-On-On 400mA Polyoxymethylene
- Nidec Components Surface Slide Switch SP3T SP 100mA Polyamide
