Milwaukee Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-207
- Mfr. Part No.:
- 4932478714
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-207
- Mfr. Part No.:
- 4932478714
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 3.5 mm | |
| Height Safe | Yes | |
| Grip Style | Comfort Grip | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 3.5 mm | ||
Height Safe Yes | ||
Grip Style Comfort Grip | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-Lobe VDE Screwdriver is designed for high-voltage applications, combining safety and precision for effective screw driving in challenging environments.
VDE tested to 10,000 V and guaranteed to 1,000 V for enhanced safety
Slim shank diameter facilitates access to low lying screw applications
Comfortable Tri-Lobe handle ensures maximum user comfort during use
Optimised for high torque applications, allowing efficient work
Related links
- Milwaukee Slotted, 100 mm Blade VDE/1000V Approved
- BETA Slotted 200mm Overall
- CK Slotted 150mm Overall
- BETA Slotted 208mm Overall
- PB SWISS TOOLS Slotted, 100 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 125 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 175 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 150 mm Blade VDE/1000V Approved
