Milwaukee Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-213
- Mfr. Part No.:
- 4932478722
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-213
- Mfr. Part No.:
- 4932478722
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Height Safe | Yes | |
| Grip Style | Comfort Grip | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Height Safe Yes | ||
Grip Style Comfort Grip | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver offers precision and reliability for professionals and DIY enthusiasts. It is designed for effective use in low-lying screw applications, ensuring a practical tool for various tasks.
VDE tested to 10,000 V and guaranteed to 1,000 V for safety
Slim shank diameter enhances accessibility to tight spaces
Comfortable Tri-Lobe handle provides maximum user comfort
Permanent visible ID markings enable quick tool identification
Related links
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Gedore Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wiha Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 218mm Overall
