Milwaukee Screwdriver, 125 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-209
- Mfr. Part No.:
- 4932478716
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-209
- Mfr. Part No.:
- 4932478716
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 5.5 mm | |
| Blade Length | 125mm | |
| Grip Style | Comfort Grip | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Tip Width 5.5 mm | ||
Blade Length 125mm | ||
Grip Style Comfort Grip | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver is a precise tool designed for slotted screws. With a slim shank and comfortable handle, it excels in accessing challenging screw locations while ensuring user comfort during high torque applications.
VDE tested to 10,000 V, guaranteeing safety up to 1,000 V
Slim shank for easy access to low-lying screw applications
Comfortable Tri-Lobe handle optimised for high torque tasks
Permanent visible ID markings enable Rapid tool identification
Related links
- SAM Slotted 225mm Overall
- BETA Slotted 233mm Overall
- Milwaukee Slotted, 100 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 175 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 150 mm Blade VDE/1000V Approved
- Milwaukee Slotted 48mm Overall
- BETA Slotted 125 mm Blade VDE/1000V Approved, 225mm Overall
- Wera Insulated, 125 mm Blade VDE/1000V Approved
