Milwaukee Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-208
- Mfr. Part No.:
- 4932478715
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-208
- Mfr. Part No.:
- 4932478715
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Grip Style | Comfort Grip | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Grip Style Comfort Grip | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee screwdriver is designed to deliver high torque performance with maximum user comfort, ideally suited for low lying screw applications, ensuring efficient and safe operation in a variety of settings.
VDE tested to 10,000 V and guaranteed to 1,000 V for safety
Slim shank diameter enhances access to confined spaces
Comfortable Tri-Lobe handle optimises grip during use
Permanent visible ID markings facilitate quick tool identification
Related links
- Milwaukee Slotted, 100 mm Blade VDE/1000V Approved
- BETA Slotted 200mm Overall
- CK Slotted 150mm Overall
- BETA Slotted 208mm Overall
- PB SWISS TOOLS Slotted, 100 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 125 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 175 mm Blade VDE/1000V Approved
- Milwaukee Slotted, 150 mm Blade VDE/1000V Approved

