Milwaukee Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 858-214
- Mfr. Part No.:
- 4932478726
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-214
- Mfr. Part No.:
- 4932478726
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Height Safe | Yes | |
| Grip Style | Comfort Grip | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Height Safe Yes | ||
Grip Style Comfort Grip | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tri-Lobe VDE Screwdriver is designed for professional use, providing a robust solution for screw applications that require high voltage safety and user comfort.
VDE tested to 10,000 V with a guarantee of 1,000 V for safety in high voltage environments
Slim shank diameter allows access to low lying screw applications
Comfortable Tri-Lobe handle enhances user comfort and torque application
Permanent visible ID markings facilitate quick tool identification
Related links
- CK Pozidriv 100 mm Blade VDE/1000V Approved
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved
- CK Pozidriv 125 mm Blade VDE/1000V Approved, 232mm Overall
- SAM Pozidriv 125 mm Blade VDE/1000V Approved, 195mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved
- Bahco 100 mm Blade VDE/1000V Approved
- CK Insulated 100 mm Blade VDE/1000V Approved
